|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
531-PT15D-250K
Manufacturer Part #:

PT15LV18-254A2020

Manufacturer:

Description:
Potentiometers 250Kohms 15mm Rnd
Mouser Online Catalog Page 2,442, Mouser Online Catalog
PDF Page 2,442, PDF Catalog Page
PT15LV18-254A2020 Datasheet PT15LV18-254A2020 Datasheet
Share |
Manufacturer: Piher
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Piher
Product: Potentiometer
Resistance: 250 kOhms
Taper: Linear
Power Rating: 250 mW (1/4 W)
Tolerance: 20 %
Termination Style: Pin
Number of Turns: 1 Turn
Shaft Type: No Shaft
Element Type: Carbon
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B32911A5562M Film Capacitors 1,956
1N4007 Rectifiers 450,274
ADXL345BCCZ Accelerometers 650
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 97,125
LD1084V LDO Voltage Regulators 2,277
PM3700-20-RC Common Mode Filters / Chokes 1,100
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,439,247
G6A-234P-ST-US-DC12 Low Signal Relays - PCB 1,330
G6S-2 DC5 Low Signal Relays - PCB 3,141
ECW-U1333KC9 Film Capacitors 2,557
Real Time Availability
Stock:
103 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
50:
$0.481
100:
$0.429
500:
$0.398
$0.356
$0.345
$0.324
$0.303
$0.293

To add to a project, please Log In.

167589004 161858062 199769614 128842034 112365033 129527177