|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
531-PT15D-100
Manufacturer Part #:

PT15LV18-101A2020

Manufacturer:

Description:
Potentiometers 100ohms 15mm Rnd
Mouser Online Catalog Page 2,442, Mouser Online Catalog
PDF Page 2,442, PDF Catalog Page
PT15LV18-101A2020 Datasheet PT15LV18-101A2020 Datasheet
Share |
Manufacturer: Piher
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Piher
Product: Potentiometer
Resistance: 100 Ohms
Taper: Linear
Power Rating: 250 mW (1/4 W)
Tolerance: 20 %
Termination Style: Pin
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: No Shaft
Type: Rotary
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Part # Aliases: PT15LV18-01120
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM350T Linear Voltage Regulators 4,229
1-2199298-2 IC & Component Sockets 55,600
3-640440-2 Headers & Wire Housings 67,634
S103M47Z5UN63J7R Ceramic Disc Capacitors 34,742
CD4066BE Analog Switch ICs 5,521
TLC555CP Timers & Support Products 12,166
2N3055G Bipolar Transistors - BJT 3,330
2N3772G Bipolar Transistors - BJT 759
LM317TG Linear Voltage Regulators 17,021
NJM4558D Operational Amplifiers - Op Amps 5,281
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.53
50:
$0.498
100:
$0.444
500:
$0.412
$0.368
$0.357
$0.335
$0.314
$0.303

To add to a project, please Log In.

167589004 112365033 161858062 199769614 129527177 128842034