Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
531-PT15B-2M
Manufacturer Part #:

PT15LH06-205A3030

Manufacturer:

Description: Trimmer Resistors - Through Hole 2Mohms 15mm Rnd
Silverlight Page 873, Mouser Enhanced Catalog
PDF Page 873, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Piher
Product Category: Trimmer Resistors - Through Hole
RoHS: In Transition
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 2 MOhms
Termination Style: Radial
Power Rating: 250 mW (1/4 W)
Tolerance: 30 %
Element Type: Carbon
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Part # Aliases: PT15LH06-03070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,698 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  50: $0.481
  100: $0.429
  500: $0.398
  1,000: $0.356
  2,000: $0.345
  4,000: $0.324
  8,000: $0.303
  12,000: $0.293

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DEBF33A103ZA2B
Ceramic Disc Capacitors 0.01uF 1000volts F +80-20%
Murata Electronics
1: $0.48
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
AT27C256R-45PU
EPROM 256Kb (32Kx8) OTP 5V 45ns
Atmel
1: $1.81
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
JY-24H-K
General Purpose Relays Power 5A 24VDC
Fujitsu
1: $2.98
S102K33Y5PP63K5R
Ceramic Disc Capacitors .2LS 1000PF 2KV 10%
Vishay/BC Components
1: $0.16
T491C225K035AT
Tantalum Capacitors - Solid SMD 35V 2.2uF 10% "C"
Kemet
1: $0.61
EDLNF105B5R5C
Supercapacitors / Ultracapacitors 1F 5.5V
Cornell Dubilier
1: $5.12
ECE-T2WA681FA
Aluminum Electrolytic Capacitors - Snap In 680UF 4 ...
Panasonic Electronic Components
1: $20.93
SN74LS393N
Counter ICs Dual 4-Bit Binary
Texas Instruments
1: $0.90
51494-2
RF Connectors SHV SOLDER JK NKL
TE Connectivity / AMP
1: $19.04
PTA4543-2015DPA504
Slide Potentiometers 500Kohm Audio 45mm Stroke Len ...
Bourns
1: $1.20
RWM04101500JR15E1
Wirewound Resistors - Through Hole 150ohms 3watts ...
Vishay/Sfernice
1: $0.55
ECA-0JM103
Aluminum Electrolytic Capacitors - Leaded 10000UF ...
Panasonic Electronic Components
1: $1.01
PTA6043-2015DPB254
Slide Potentiometers 250K LINEAR
Bourns
1: $1.76
ILHB0805ER601V
EMI Filter Beads, Chokes & Arrays 600ohms 25%
Vishay/Dale
1: $0.14
UVR1E331MPD1TD
Aluminum Electrolytic Capacitors - Leaded 330uF 25 ...
Nichicon
1: $0.34
PDB241-E420K-105A2
Potentiometers 1M 24MM 20%
Bourns
1: $1.76
1762693
Pluggable Terminal Blocks MDSTBV 2 5/20-G1-5 0
Phoenix Contact
1: $22.42
1N5397
Rectifiers 1.5a Rectifier General Purpose
Fairchild Semiconductor
1: $0.08

000000001