|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
531-PT10MV-2.5K
Manufacturer Part #:

PT10MV10-252A2020

Manufacturer:

Description:
Potentiometers 2.5Kohms 10mm Rnd Top adj
Mouser Online Catalog Page 2,441, Mouser Online Catalog
PDF Page 2,441, PDF Catalog Page
PT10MV10-252A2020 Datasheet PT10MV10-252A2020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Piher
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Piher
Product: Potentiometer
Resistance: 2.5 kOhms
Taper: Linear
Power Rating: 150 mW
Tolerance: 20 %
Termination Style: Pin
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Removable Shaft
Type: Rotary
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS5000T-32-16+ 8-bit Microcontrollers - MCU 78
ABS07-32.768KHZ-7-T Crystals 21,530
NTCLE100E3104JB0 NTC Thermistors 8,708
SN74LVC1G123DCUT Monostable Multivibrator 3,066
PN5120A0HN1/C2,151 RFID Transponders 517
NXFT15XH103FA2B025 NTC Thermistors 3,875
LM317TG Linear Voltage Regulators 17,245
LM2940CT-5.0/NOPB LDO Voltage Regulators 6,288
53-77-9G Thermal Interface Products 15,012
RD-0505D Isolated DC/DC Converters 36
Real Time Availability
Stock:
82 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
50:
$0.435
100:
$0.364
500:
$0.344
$0.323
$0.293
$0.273
$0.253
$0.232

To add to a project, please Log In.

190447833 161858062 167589004 128842034 129527177 112365033 199769614