|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
531-PT10MH-20K
Manufacturer Part #:

PT10MH01-203A2020

Manufacturer:

Description:
Potentiometers 20Kohms 10mm Rnd Side adj
Mouser Online Catalog Page 2,441, Mouser Online Catalog
PDF Page 2,441, PDF Catalog Page
PT10MH01-203A2020 Datasheet PT10MH01-203A2020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Piher
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Piher
Product: Potentiometer
Resistance: 20 kOhms
Taper: Linear
Power Rating: 150 mW
Tolerance: 20 %
Termination Style: Pin
Number of Turns: 1 Turn
Shaft Type: Removable Shaft
Element Type: Carbon
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3100EEE+ UART Interface IC 3,003
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,196
DCR010505U Isolated DC/DC Converters 980
Si8641BA-B-IU Digital Isolators 4,989
GRM31CF51H475ZA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,526
577202B00000G Heat Sinks 9,927
PT10MH01-503A2020 Potentiometers 237
XBOPL5034INI Knobs & Dials 4,955
PT10MH01-504A2020 Potentiometers 99
Real Time Availability
Stock:
1,694 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
50:
$0.451
100:
$0.377
500:
$0.357
$0.335
$0.304
$0.283
$0.262
$0.241

To add to a project, please Log In.

190447833 167589004 129527177 112365033 161858062 199769614 128842034