|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
531-PT10MH-1M
Manufacturer Part #:

PT10MH01-105A2020

Manufacturer:

Description:
Potentiometers 1Mohms 10mm Rnd Side adj
Mouser Online Catalog Page 2,441, Mouser Online Catalog
PDF Page 2,441, PDF Catalog Page
PT10MH01-105A2020 Datasheet PT10MH01-105A2020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Piher
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Piher
Product: Potentiometer
Resistance: 1 MOhms
Taper: Linear
Power Rating: 150 mW
Tolerance: 30 %
Termination Style: Pin
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Removable Shaft
Type: Rotary
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZXCT1107QSA-7 Current & Power Monitors & Regulators 2,949
RAPC712X DC Power Connectors 5,540
ATF16V8BQL-15PU EEPLD - Electronically Erasable Programmable Logic Devices 8,354
04026D105MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,951
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,335
TXS0102DCUR Translation - Voltage Levels 10,007
41 Phone Connectors 4,068
PT10MH01-101A2020 Potentiometers 1,623
7010.3530 Cartridge Fuses 46
PT10MH01-103A2020 Potentiometers 3,494
Real Time Availability
Stock:
2,481 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
50:
$0.451
100:
$0.377
500:
$0.357
$0.335
$0.304
$0.283
$0.262
$0.241

To add to a project, please Log In.

190447833 112365033 129527177 128842034 167589004 161858062 199769614