Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
531-PT10MH-100
Manufacturer Part #:

PT10MH01-101A2020

Manufacturer:

Description: Trimmer Resistors - Through Hole 100ohms 10mm Rnd Side adj
Silverlight Page 872, Mouser Enhanced Catalog
PDF Page 872, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Piher
Product Category: Trimmer Resistors - Through Hole
RoHS: In Transition
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 100 Ohms
Termination Style: Radial
Power Rating: 150 mW
Tolerance: 20 %
Element Type: Carbon
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
652 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  50: $0.435
  100: $0.364
  500: $0.344
  1,000: $0.323
  2,000: $0.293
  4,000: $0.273
  8,000: $0.253
  12,000: $0.232

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH477M035AL3AA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Kemet
1: $0.57
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
TL431CLP
Voltage & Current References Adj Shunt
Texas Instruments
1: $0.19
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
ECO-S1KP222DA
Aluminum Electrolytic Capacitors - Snap In 2200UF ...
Panasonic Electronic Components
1: $3.17
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
OF181JE
Carbon Film Resistors - Through Hole 1/2W 180 ohms ...
Ohmite
1: $0.52
1N4734A
Zener Diodes 5.6V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
MCR69-3G
SCRs 100V 25A
ON Semiconductor
1: $1.00
ESC107M016AC3AA
Aluminum Electrolytic Capacitors - Leaded 100uF 16 ...
Kemet
1: $0.25
PT10MV10-502A2020
Trimmer Resistors - Through Hole 5Kohms 10mm Rnd T ...
Piher
1: $0.46
PT10MV10-102A2020
Trimmer Resistors - Through Hole 1Kohms 10mm Rnd T ...
Piher
1: $0.46
PT10MH01-502A2020-PM
Trimmer Resistors - Through Hole 5Kohms 10mm Rnd S ...
Piher
1: $0.46
PT10MH01-102A2020
Trimmer Resistors - Through Hole 1Kohms 10mm Rnd S ...
Piher
1: $0.46
MOS1LT52R101J
Metal Oxide Resistors 1watts 100ohms 5%
KOA Speer
1: $0.23
1N5401
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.46
293-200-RC
Carbon Film Resistors - Through Hole 200ohms 5%
Xicon
1: $0.15
OF101JE
Carbon Film Resistors - Through Hole 1/2watt 100oh ...
Ohmite
1: $0.52
PT10MH01-501A2020
Trimmer Resistors - Through Hole 500ohms 10mm Rnd ...
Piher
1: $0.46
PT10MV10-101A2020
Trimmer Resistors - Through Hole 100ohms 10mm Rnd ...
Piher
1: $0.46

190447833