|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
531-PT10V-200
Manufacturer Part #:

PT10LV10-201A2020

Manufacturer:

Description:
Potentiometers 200ohms 10mm Rnd Top adj
Mouser Online Catalog Page 2,441, Mouser Online Catalog
PDF Page 2,441, PDF Catalog Page
PT10LV10-201A2020 Datasheet PT10LV10-201A2020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Piher
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Piher
Product: Potentiometer
Resistance: 200 Ohms
Taper: Linear
Power Rating: 150 mW
Tolerance: 20 %
Termination Style: Pin
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: No Shaft
Type: Rotary
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS212 Phone Connectors 921
7371 Lamps 984
CF1/4C471J Carbon Film Resistors - Through Hole 17,334
CF1/4C473J Carbon Film Resistors - Through Hole 14,310
CF1/4C223J Carbon Film Resistors - Through Hole 6,967
CF1/4C391J Carbon Film Resistors - Through Hole 18,499
CF1/4C682J Carbon Film Resistors - Through Hole 18,602
CF1/2C471J Carbon Film Resistors - Through Hole 4,990
CF1/4C823J Carbon Film Resistors - Through Hole 2,090
CF1/4C824J Carbon Film Resistors - Through Hole 1,432
Real Time Availability
Stock:
793 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
50:
$0.435
100:
$0.364
500:
$0.344
$0.323
$0.293
$0.273
$0.253
$0.232

To add to a project, please Log In.

190447833 129527177 199769614 167589004 112365033 161858062 1288420345-0396-56false