Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
531-PT10V-100K
Manufacturer Part #:

PT10LV10-104A2020

Manufacturer:

Description: Trimmer Resistors - Through Hole 100Kohms 10mm Rnd Top adj
Silverlight Page 872, Mouser Enhanced Catalog
PDF Page 872, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Piher
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 100 kOhms
Termination Style: Radial
Power Rating: 150 mW
Tolerance: 20 %
Element Type: Carbon
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Part # Aliases: PT10LV10-00283
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,506 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  50: $0.435
  100: $0.364
  500: $0.344
  1,000: $0.323
  2,000: $0.293
  4,000: $0.273
  8,000: $0.253
  12,000: $0.232

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SJ-5007 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
RV16AF-10-15R1-B10K
Potentiometers Linear B10K
Alpha (Taiwan)
1: $1.38
PT10LV10-501A2020
Trimmer Resistors - Through Hole 500ohms 10mm Rnd ...
Piher
1: $0.46
PT10LV10-504A2020
Trimmer Resistors - Through Hole 500Kohms 10mm Rnd ...
Piher
1: $0.46
PT10LV10-105A2020
Trimmer Resistors - Through Hole 1Mohms 10mm Rnd T ...
Piher
1: $0.46
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
68021-472HLF
Headers & Wire Housings 72P
FCI
1: $2.35
CAT93C46LI-G
EEPROM (128x8)/(64x16) 1K
ON Semiconductor
1: $0.62
PT10LV10-103A2020
Trimmer Resistors - Through Hole 10Kohms 10mm Rnd ...
Piher
1: $0.46
PT10LV10-102A2020
Trimmer Resistors - Through Hole 1Kohms 10mm Rnd T ...
Piher
1: $0.46
RV16AF-10-15R1-B50K
Potentiometers Linear B50K Solder Lugs
Alpha (Taiwan)
1: $1.38
PT10LV10-203A2020
Trimmer Resistors - Through Hole 20Kohms 10mm Rnd ...
Piher
1: $0.46
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
294-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 5%
Xicon
1: $0.30
294-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.30
108-1MS1T2B3M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $1.90
481-0687
Plastic Hardware INTERNAL 7MM 1 = 1 PIECE
1: $0.64
42TM016-RC
Transformers Audio & Signal XFMR STG 600CT-600CT
Xicon
1: $2.13
294-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.30
PT10LV10-503A2020
Trimmer Resistors - Through Hole 50Kohms 10mm Rnd ...
Piher
1: $0.46

190447833