Product Detail   





Mouser Part #: 531-PL40WSPI1-1K
Manufacturer Part #: PL40WSPI1-102A1010
Manufacturer: Piher
Description: Slide Potentiometers 1Kohms 40mm Slide
PDF Data Sheet
Important Information: This product is Non-Stocked.

Manufacturer: Piher
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Resistance: 1 KOhms
Power Rating: 0.3 Watt
Tolerance: 20 %
Operating Temperature Range: - 25 C to + 70 C
Termination Style: PCB


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 955
    Multiples: 1
Pricing (USD)
955 $2.30
1,000 $2.19
2,000 $2.08
 
More: Get Quote

To add to a project, please Log In.