Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-5604983
Manufacturer Part #:

5604983

Manufacturer:

Description:
Thermostats REDITEMP 3100U- 3-1437
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Phoenix Contact
Product Category: Thermostats
RoHS: No
Function: Open on Rise
Opening Temp: + 38 C
Closing Temp: + 27 C
Temperature Range: - 62 C to + 288 C
Product: Hermetic Thermostats
Brand: Phoenix Contact
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $85.61
  5: $82.72

To add to a project, please Log In.


This product is also available in:
142336017 126916482 144949695