|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-5602192
Manufacturer Part #:

5602192

Manufacturer:

Description:
AC Power Plugs & Receptacles EM-DUO 120/20 GFI/AUX/NO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Power Outlets
Current Rating: 20 A
Voltage Rating: 120 V
Mounting Angle: Vertical
Mounting Style: DIN Rail
Color: Ivory, White
Number of Ports: 2
Series: EM-DUO
Operating Temperature Range: - 40 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 1
Wire Gauge: 24-10
Part # Aliases: EM-DUO120/20/GFI/AUX/NO EMDUO12020GFIAUXNO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5600462 AC Power Plugs & Receptacles 37
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$101.87
10:
$92.97
25:
$90.53
50:
$87.55
100:
$86.26

To add to a project, please Log In.

172639243 188492425 167858023 141547671 143080215 106889023