Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-5600525
Manufacturer Part #:

5600525

Manufacturer:

Description: AC Power Plugs & Receptacles 120/20 OUTLET
Silverlight Page 1,813, Mouser Enhanced Catalog
PDF Page 1,813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: AC Power Plugs & Receptacles
RoHS: No
Product: Power Outlets
Series: EM-DUO
Current Rating: 20 A
Voltage Rating: 120 V
Mounting Style: DIN Rail
Color: White
Operating Temperature Range: - 40 C to + 70 C
Factory Pack Quantity: 1
Wire Gauge: 24-10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 8 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.52
  10: $32.67
  50: $30.19
  100: $26.99
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
2866284
DC/DC Converters MINIPS1224DC/24DC1 DC-DC CONV10-3 ...
Phoenix Contact
1: $170.81
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.53
1051003
Unspecified Tools & Accessories 6.2mm BLANK STRIPS ...
Phoenix Contact
1: $1.10
2866310
DIN Rail Power Supplies TRIO-PS/1AC/24DC/5 TRIO 24 ...
Phoenix Contact
1: $170.53
PYF08A-E
Relay Sockets & Hardware Trk Mt Sckt DPDT MY Finge ...
Omron Industrial
1: $5.10
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
3003347
DIN Rail Terminal Blocks UK 2 5 N 5.2mm FEED-THRU ...
Phoenix Contact
1: $2.08
782XBXC-12D
General Purpose Relays 782 Ice Cube Relay DPDT, 15 ...
Magnecraft / Schneider Electric
1: $7.78
5600461
AC Power Plugs & Receptacles EM-DUO 120/15
Phoenix Contact
1: $32.19
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
MDR-60-12
DIN Rail Power Supplies 60W 12V 5A
Mean Well
1: $55.98
0442079
DIN Rail Terminal Blocks 8.2mm UNIV. GRND
Phoenix Contact
1: $9.63
DR-120-12
DIN Rail Power Supplies 120W 12V 10A
Mean Well
1: $88.72
70-782D14-1
Relay Sockets & Hardware DIN/PM Socket 14-Pin, Scr ...
Magnecraft / Schneider Electric
1: $6.31
2302298
Cable Assemblies CABLE-D50SUB/B/S 200/KONFEK/S
Phoenix Contact
1: $107.00
0807012
Terminal Block Tools & Accessories NS 35/ 7.5 PERF ...
Phoenix Contact
1: $9.16
3045855
Pluggable Terminal Blocks UPBV 4/6
Phoenix Contact
1: $8.77
2315159
Terminal Block Interface Modules VIP-3/SC/D50SUB/M ...
Phoenix Contact
1: $104.00


This product is also available in:
000000001