|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-5600462
Manufacturer Part #:

5600462

Manufacturer:

Description:
AC Power Plugs & Receptacles EM-DUO-120/15/GFI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Power Outlets
Current Rating: 15 A
Voltage Rating: 120 V
Mounting Angle: Vertical
Mounting Style: DIN Rail
Color: Ivory, White
Number of Ports: 2
Series: EM-DUO
Packaging: Bulk
Factory Pack Quantity: 1
Wire Gauge: 24-10
Part # Aliases: EM-DUO/120/15/GFI EMDUO12015GFI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3209517 DIN Rail Terminal Blocks 47
2866763 DIN Rail Power Supplies 66
LSM303CTR Accelerometers 6,812
2281212 Terminal Block Interface Modules 17
3047028 Terminal Block Tools & Accessories 3,894
2320270 UPS - Uninterruptible Power Supplies 1
0801733 Mounting Hardware 282
2838173 Surge Suppressors 5
0902027 Circuit Breakers 5
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.48
10:
$51.55
25:
$50.19
50:
$48.54
100:
$47.83
250:
$44.85

To add to a project, please Log In.

143080215 106889023 141547671 172639243 167858023 188492425