Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-5600461
Manufacturer Part #:

5600461

Manufacturer:

Description: AC Power Plugs & Receptacles EM-DUO 120/15
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: AC Power Plugs & Receptacles
RoHS: No
Product: Power Outlets
Series: EM-DUO
Current Rating: 15 A
Voltage Rating: 120 V
Mounting Style: DIN Rail
Color: White
Contact Material: Copper Zinc
Operating Temperature Range: - 40 C to + 70 C
Factory Pack Quantity: 1
Wire Gauge: 24-10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
79 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.19
  10: $29.61
  50: $27.35
  100: $24.46
  500: $22.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
2891152
Ethernet Modules FL SWITCH SFN 5TX 5 COPPER WIRE P ...
Phoenix Contact
1: $96.17
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
2866750
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 5A ...
Phoenix Contact
1: $253.40
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
0916605
Circuit Breakers UT 6-TMC M 2A
Phoenix Contact
1: $16.08
3044102
DIN Rail Terminal Blocks UT 4 DIN RAIL TERM.
Phoenix Contact
1: $0.80
2839334
Surge Suppressors PT 2-PE/S-120AC-ST
Phoenix Contact
1: $102.56
1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.42
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.53
3044076
DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM
Phoenix Contact
1: $1.00
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
3030174
Terminal Block Tools & Accessories FBS 3-5
Phoenix Contact
1: $1.08
NBB-15245
Enclosures, Boxes, & Cases 13 x 13 x 7.04 Outdoor
Bud Industries
1: $85.70
1004348
Unspecified Tools & Accessories KLM-A
Phoenix Contact
1: $1.95
POE36U-1AT-R
Power over Ethernet - PoE 33.6W 56V 0.6A 802.3at C ...
Phihong
1: $44.47
0817442
Wire Identification ROLL=1000SLEEVE1/2IN 12.5MM WM ...
Phoenix Contact
1: $134.42
3240192
Wire Ducting CD 40X60 40 x 60 X 2000 (mm)
Phoenix Contact
1: $13.01
17002A 10 B1
AC Power Cords 18AWG SVT 10A 1FT 6IN (.46m) BLACK
Volex
1: $3.11
NBX-10986-PL
Electrical Enclosure Accessories 11.5 x 11.5 Plast ...
Bud Industries
1: $15.30


This product is also available in:
000000001