Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-5600310
Manufacturer Part #:

5600310

Manufacturer:

Description: Circuit Breakers TMC 42-01-15A
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Magnetic Circuit Breakers
Product Type: Circuit Breakers
Current Rating: 15 A
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Circuit Function: ON/OFF
Series: TMC
Operating Temperature Range: - 10 C to + 60 C
Illuminated: No
Color: Black
Height: 53 mm
Length: 80 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Termination Style: Screw
Type: Thermal Magnetic Circuit Breaker
Voltage Rating: 250 VAC, 80 VDC
Width: 25 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.00
  5: $44.08
  10: $42.32
  25: $40.64
  50: $39.09
  100: $37.26
  200: $34.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
0441504
DIN Rail Terminal Blocks 6.2mm UNIV. GRND.
Phoenix Contact
1: $7.45
3004171
DIN Rail Terminal Blocks 10.2mm 6.3x32mm TYPE
Phoenix Contact
1: $9.80
2966197
Industrial Relays PLC-RSC-120UC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $18.74
3022276
Terminal Block Tools & Accessories CLIPFIX 35-5
Phoenix Contact
1: $1.00
3044076
DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM
Phoenix Contact
1: $1.00
SDN5-24-100P
DIN Rail Power Supplies 120W 24-28VDC 5A
Sola/Hevi-Duty
1: $246.06
0801681
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $7.82
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
0201139
Terminal Block Tools & Accessories 10 POSITION BRI ...
Phoenix Contact
1: $5.01
3030174
Terminal Block Tools & Accessories FBS 3-5
Phoenix Contact
1: $1.08
8760 060500
Multi-Paired Cables 18AWG 1PR SHIELD 500ft SPOOL C ...
Belden Wire & Cable
1: $277.90
M-5450
Input Devices Black optical USB/PS2 w/scroll
Cherry Electrical
1: $14.14
0461018
DIN Rail Terminal Blocks 6.2mm DBL BLOCK
Phoenix Contact
1: $11.94
3047167
Terminal Block Tools & Accessories ATP-UT PARTITIO ...
Phoenix Contact
1: $0.65
9842 060500
Multi-Paired Cables 24AWG 2PR SHIELD 500ft SPOOL C ...
Belden Wire & Cable
1: $718.33
F2X2WH6
Wire Ducting NRRW FNGR SLTD 6' WIRING DUCT NO ADHS ...
Panduit
1: $40.37
C3LG6
Wire Ducting COVER 3" 6' SEC
Panduit
1: $24.18
G3X3LG6
Wire Ducting TYPE G 3X3 6' SEC
Panduit
1: $74.40
C2WH6
Wire Ducting WHITE 2" 6' SECTION
Panduit
1: $13.21


This product is also available in:
000000001