Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-5147421
Manufacturer Part #:

5147421

Manufacturer:

Description:
Printers BLUEMARK INK CARTRIDGE
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Printers
RoHS: RoHS Compliant Details
Product: Ink Cartridges
Type: Includes Cleaning Cartridge
Color: Black
Brand: Phoenix Contact
Factory Pack Quantity: 1
Part # Aliases: BLUEMARK_FLUID-CARTRIDGE BLUEMARKFLUIDCARTRIDGE
Unit Weight: 8 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $246.06
  5: $240.05

To add to a project, please Log In.

165583196 189371948