|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-5147101
Manufacturer Part #:

5147101

Manufacturer:

Description:
Printers MARKING BOX EN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Kits
Type: Printer, Notebook, Software
Supply Voltage: 100 V to 240 V
Factory Pack Quantity: 1
Part # Aliases: MARKING_BOX_EN MARKINGBOXEN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4,162.50
  5: Quote

To add to a project, please Log In.

165583196 189371948