Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-5146477
Manufacturer Part #:

5146477

Manufacturer:

Description:
Printers THERMOMARK ROLL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Thermal Transfer Printers
For Use With: Sheets
Designed for: Thermomark
Supply Voltage: 100 V to 240 V
Print Speed: 30 mm/s to 125 mm/s
Series: Thermomark
Factory Pack Quantity: 1
Part # Aliases: THERMOMARK_ROLL THERMOMARKROLL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,119.38
  5: $1,098.77

To add to a project, please Log In.

165583196 189371948