|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-5032374
Manufacturer Part #:

5032374

Manufacturer:

Description:
Labels and Industrial Warning Signs BMKL 25X12 WH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Labels and Industrial Warning Signs
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Sheets
Type: DIN A4 Label
Material: Polyester
Color: White
Width: 25 mm
Length: 12 mm
Description/Function: Unlabeled, 147 individual labels, 7 per row
Size: 25 mm x 12 mm
Factory Pack Quantity: 10
Part # Aliases: BMKL_25X12_WH BMKL25X12WH
Unit Weight: 0.004938 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 8 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.17
10:
$30.09
20:
$28.48
50:
$27.54
100:
$27.34

To add to a project, please Log In.

127732640 103473579