Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-5031524
Manufacturer Part #:

5031524

Manufacturer:

Description:
Storage Boxes & Cases SORTI 4/24
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Storage Boxes & Cases
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Clear
Material: Polystyrene (PS)
Dimensions: 8 in L x 13 in W x 2 in H
Description/Function: Assortment Boxes / 24 Compartments
Product: Boxes
Factory Pack Quantity: 1
Tradename: TOOL fox
Part # Aliases: SORTI_4/24 SORTI424
Unit Weight: 1.791 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.58
  10: $105.26
  25: $102.72
  50: $101.14
  100: $96.39
  250: Quote
 
 
 

To add to a project, please Log In.


This product is also available in:
127732640 189371948