|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-5020438
Manufacturer Part #:

5020438

Manufacturer:

Description:
Storage Boxes & Cases SORTI 3/ 8
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Storage Boxes & Cases
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Clear
Material: Polystyrene (PS)
Dimensions: 6 in L x 9 in W x 1 in H
Description/Function: Assortment Boxes / 8 Compartments
Product: Boxes
Factory Pack Quantity: 1
Tradename: TOOL fox
Part # Aliases: SORTI_3/_8 SORTI38
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.10
10:
$74.17
25:
$72.38
50:
$71.27
100:
$67.92

To add to a project, please Log In.

127732640 189371948