|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-5020425
Manufacturer Part #:

5020425

Manufacturer:

Description:
Storage Boxes & Cases SORTI 1/10
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Storage Boxes & Cases
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Material: Polystyrene (PS)
Dimensions: 4 in L x 6 in W x 1 in H
Description/Function: Assortment Boxes / 10 Compartments
Product: Boxes
Factory Pack Quantity: 1
Tradename: TOOL fox
Part # Aliases: SORTI_1/10 SORTI110
Unit Weight: 5 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.83
10:
$39.34
25:
$38.39
50:
$37.80
100:
$36.02
250:
$33.78

To add to a project, please Log In.

127732640 189371948