|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3248125
Manufacturer Part #:

3248125

Manufacturer:

Description:
DIN Rail Terminal Blocks Mini Feed-through 5.2mm Width,26-12AWG
Mouser Online Catalog Page 1,837, Mouser Online Catalog
PDF Page 1,837, PDF Catalog Page
3248125 Datasheet 3248125 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Mini Feed-Through Terminal Block
Number of Positions: 2 Position
Current Rating: 24 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 12 AWG
Connection Method: Push-In
Series: MPT
Packaging: Bulk
Brand: Phoenix Contact
Color: Gray
Flammability Rating: UL 94 V-0
Height: 32.1 mm
Housing Material: Polyamide (PA)
Length: 36 mm
Number of Rows: 1 Row
Factory Pack Quantity: 50
Tradename: CLIPLINE MPT
Width: 5.2 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: MPT_2,5 MPT25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1401682 Mounting Hardware 128
3030161 Terminal Block Tools & Accessories 2,745
3030174 Terminal Block Tools & Accessories 953
3030226 Terminal Block Tools & Accessories 161
3248100 DIN Rail Terminal Blocks 1,248
3022263 Terminal Block Tools & Accessories 545
3248120 Terminal Block Tools & Accessories 443
3248110 DIN Rail Terminal Blocks 53
3248130 DIN Rail Terminal Blocks 199
3248140 Terminal Block Tools & Accessories 141
Real Time Availability
Stock:
254 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.41
10:
$1.38
25:
$1.34
50:
$1.29
100:
$1.18
250:
$1.09
500:
$1.04
$0.93

To add to a project, please Log In.

189599389 101382434 167858023 143080215 166428406 189371948 165583196 172222596 172639243