|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3248100
Manufacturer Part #:

3248100

Manufacturer:

Description:
DIN Rail Terminal Blocks Mini Feed-through 3.5mm Width,26-14AWG
Mouser Online Catalog Page 1,837, Mouser Online Catalog
PDF Page 1,837, PDF Catalog Page
3248100 Datasheet 3248100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Mini Feed-Through Terminal Block
Number of Positions: 2 Position
Current Rating: 17.5 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 14 AWG
Connection Method: Push-In
Series: MPT
Packaging: Bulk
Brand: Phoenix Contact
Color: Gray
Flammability Rating: UL 94 V-0
Height: 28.1 mm
Housing Material: Polyamide (PA)
Length: 33.55 mm
Number of Rows: 1 Row
Factory Pack Quantity: 50
Tradename: CLIPLINE MPT
Width: 3.5 mm
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: MPT_1,5/S MPT15S
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1401682 Mounting Hardware 144
3022263 Terminal Block Tools & Accessories 545
3213056 Terminal Block Tools & Accessories 42
3213014 Terminal Block Tools & Accessories 204
3213043 Terminal Block Tools & Accessories 74
3213027 Terminal Block Tools & Accessories 239
3248120 Terminal Block Tools & Accessories 443
0801406:0001 Terminal Block Tools & Accessories 38
3248110 DIN Rail Terminal Blocks 53
Real Time Availability
Stock:
1,248 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.19
10:
$1.16
25:
$1.13
50:
$1.09
100:
$1.00
250:
$0.926
500:
$0.883
$0.786

To add to a project, please Log In.

189599389 101382434 172222596 172639243 143080215 189371948 165583196 167858023 166428406