|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3248032
Manufacturer Part #:

3248032

Manufacturer:

Description:
DIN Rail Terminal Blocks Mini Ground 5.2mm Width,24-12AWG
Mouser Online Catalog Page 1,837, Mouser Online Catalog
PDF Page 1,837, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Mini Ground Terminal Block
Number of Positions: 2 Position
Pitch: -
Current Rating: -
Voltage Rating: -
Wire Gauge Range: 24-12
Connection Method: Screw
Series: MUT
Packaging: Bulk
Brand: Phoenix Contact
Color: Green / Yellow
Flammability Rating: UL 94 V-0
Height: 34 mm
Housing Material: Polyamide (PA)
Length: 29.9 mm
Mounting Type: NS 15
Number of Rows: 1 Row
Factory Pack Quantity: 50
Tradename: CLIPLINE MUT
Width: 5.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: MUT_2,5-PE MUT25PE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1414006 DIN Rail Terminal Blocks 878
1050004 Terminal Block Tools & Accessories 1,200
1050017:0011 Terminal Block Tools & Accessories 300
3030161 Terminal Block Tools & Accessories 2,739
3030174 Terminal Block Tools & Accessories 953
3248030 DIN Rail Terminal Blocks 740
1421633 Terminal Block Tools & Accessories 307
1401763 Mounting Hardware 12
3248033 Terminal Block Tools & Accessories 186
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.37
10:
$4.25
25:
$4.15
50:
$3.98
100:
$3.66
250:
$3.38
500:
$3.22
$2.86

To add to a project, please Log In.

126825996 199055221 143080215 166428406 189371948 165583196 172222596 172639243 167858023