|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3248030
Manufacturer Part #:

3248030

Manufacturer:

Description:
DIN Rail Terminal Blocks Mini Feed-through 5.2mm Width,24-12AWG
Mouser Online Catalog Page 1,837, Mouser Online Catalog
PDF Page 1,837, PDF Catalog Page
3248030 Datasheet 3248030 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Mini Feed-Through Terminal Block
Number of Positions: 2 Position
Current Rating: 24 A
Voltage Rating: 500 V
Wire Gauge Range: 24-12
Connection Method: Screw
Series: MUT
Packaging: Bulk
Brand: Phoenix Contact
Color: Gray
Flammability Rating: UL 94 V-0
Height: 34 mm
Housing Material: Polyamide (PA)
Length: 29.9 mm
Number of Rows: 1 Row
Factory Pack Quantity: 50
Tradename: CLIPLINE MUT
Width: 5.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: MUT_2,5 MUT25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3030190 Terminal Block Tools & Accessories 757
3030213 Terminal Block Tools & Accessories 1,047
3030161 Terminal Block Tools & Accessories 2,879
3030174 Terminal Block Tools & Accessories 1,013
3022263 Terminal Block Tools & Accessories 545
3036725 Terminal Block Tools & Accessories 188
3248032 DIN Rail Terminal Blocks 50
3248031 DIN Rail Terminal Blocks 132
3248033 Terminal Block Tools & Accessories 202
Real Time Availability
Stock:
740 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.52
10:
$1.48
25:
$1.44
50:
$1.39
100:
$1.27
250:
$1.18
500:
$1.12
$1.00

To add to a project, please Log In.

126825996 199055221 143080215 166428406 189371948 172222596 172639243 165583196 167858023