|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3248005
Manufacturer Part #:

3248005

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 4-HESILED 24 (5X20) 120KOHM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Fuse Modular Terminal Block
Number of Positions: 2 Position
Current Rating: 6.3 A
Voltage Rating: 24 V
Wire Gauge Range: 26 AWG - 10 AWG
Connection Method: Screw
Series: UT
Brand: Phoenix Contact
Color: Black
Length: 57.8 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 6.2 mm
Wire Gauge Max: 10 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: UT_4-HESILED_24_(5X20)_120KOHM UT4HESILED245X20120KOHM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1207651 Mounting Hardware 1,572
DPP240-24-1 DIN Rail Power Supplies 133
0800886 Terminal Block Tools & Accessories 15,255
3044076 DIN Rail Terminal Blocks 4,007
3214259 DIN Rail Terminal Blocks 476
485LDRC9 Interface Modules 47
3022276 Terminal Block Tools & Accessories 2,798
3046100 DIN Rail Terminal Blocks 73
3030161 Terminal Block Tools & Accessories 2,764
3047028 Terminal Block Tools & Accessories 3,894
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.19
10:
$15.75
25:
$15.34
50:
$14.72
100:
$13.54
250:
$12.51
500:
$11.92
$10.61

To add to a project, please Log In.

167858023 165583196 172222596 172639243 143080215 166428406 189371948