|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3244481
Manufacturer Part #:

3244481

Manufacturer:

Description:
DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In
Mouser Online Catalog Page 1,837, Mouser Online Catalog
PDF Page 1,837, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Sensor/Actuator
Number of Positions: 3 Position
Current Rating: 20 A
Voltage Rating: 250 V
Wire Gauge Range: 24 AWG - 12 AWG
Connection Method: Push-In
Series: PTIO
Packaging: Bulk
Brand: Phoenix Contact
Color: Orange
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 90.8 mm
Factory Pack Quantity: 50
Width: 7 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG
Part # Aliases: PTIO-IN_2,5/4-PE_OG PTIOIN254PEOG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP-320-24 Switching Power Supplies 280
RS-15-24 Switching Power Supplies 198
G7J-4A-B-W1-DC24 General Purpose Relays 41
LF10WBP-4P Standard Circular Connector 250
1206421 Mounting Hardware 82
3244559 DIN Rail Terminal Blocks 225
3244465 DIN Rail Terminal Blocks 246
3213125 Terminal Block Tools & Accessories 29
3244588 Terminal Block Tools & Accessories 153
FAN80AC115 Racks & Rack Cabinet Accessories 2
Real Time Availability
Stock:
121 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.97
10:
$7.75
25:
$7.55
50:
$7.25
100:
$6.67
250:
$6.16
500:
$5.87
$5.22

To add to a project, please Log In.

113142290 143080215 165583196 167858023 172222596 166428406 172639243 189371948