|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3244465
Manufacturer Part #:

3244465

Manufacturer:

Description:
DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In
Mouser Online Catalog Page 1,837, Mouser Online Catalog
PDF Page 1,837, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Sensor/Actuator
Number of Positions: 5 Position
Current Rating: 13.5 A
Voltage Rating: 250 V
Wire Gauge Range: 26 AWG - 14 AWG
Connection Method: Push-In
Series: PTIO
Packaging: Bulk
Brand: Phoenix Contact
Color: Gray
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 90.8 mm
Factory Pack Quantity: 50
Width: 3.5 mm
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: PTIO_1,5/S/4-PE PTIO15S4PE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3210499 DIN Rail Terminal Blocks 458
3209536 DIN Rail Terminal Blocks 491
3213056 Terminal Block Tools & Accessories 42
3213043 Terminal Block Tools & Accessories 74
3030789 Terminal Block Tools & Accessories 242
3213125 Terminal Block Tools & Accessories 29
3244481 DIN Rail Terminal Blocks 121
0801404:0001 Terminal Block Tools & Accessories 40
0829392 Terminal Block Tools & Accessories 80
3244588 Terminal Block Tools & Accessories 153
Real Time Availability
Stock:
246 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.94
10:
$6.75
25:
$6.57
50:
$6.31
100:
$5.80
250:
$5.36
500:
$5.11
$4.54

To add to a project, please Log In.

113142290 143080215 165583196 172222596 172639243 166428406 189371948 167858023