|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3244452
Manufacturer Part #:

3244452

Manufacturer:

Description:
DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Sensor/Actuator
Number of Positions: 5 Position
Current Rating: 13.5 A
Voltage Rating: 250 V
Wire Gauge Range: 26 AWG - 14 AWG
Connection Method: Push-In
Series: PTIO
Brand: Phoenix Contact
Color: Gray
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 90.8 mm
Factory Pack Quantity: 50
Width: 3.5 mm
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: PTIO_1,5/S/4 PTIO15S4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0218010.MXP Cartridge Fuses 4,043
0201744 Terminal Block Tools & Accessories 806
LP0115CCKW015CB Illuminated Pushbutton Switches 541
3213138 Terminal Block Tools & Accessories 63
3213014 Terminal Block Tools & Accessories 224
3213056 Terminal Block Tools & Accessories 46
3213043 Terminal Block Tools & Accessories 74
17001A 10 B1 AC Power Cords 55
3244588 Terminal Block Tools & Accessories 153
Real Time Availability
Stock:
67 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.90
10:
$4.77
25:
$4.65
50:
$4.46
100:
$4.10
250:
$3.79
500:
$3.61
$3.21

To add to a project, please Log In.

113142290 143080215 165583196 167858023 172222596 166428406 172639243 189371948