|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3244449
Manufacturer Part #:

3244449

Manufacturer:

Description:
DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Sensor/Actuator
Number of Positions: 4 Position
Current Rating: 13.5 A
Voltage Rating: 250 V
Wire Gauge Range: 26 AWG - 14 AWG
Connection Method: Push-In
Series: PTIO
Brand: Phoenix Contact
Color: Gray
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 74.4 mm
Factory Pack Quantity: 50
Width: 3.5 mm
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: PTIO_1,5/S/3-PE PTIO15S3PE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.36
10:
$6.19
25:
$6.03
50:
$5.79
100:
$5.32
250:
$4.92
500:
$4.69
$4.17

To add to a project, please Log In.

113142290 143080215 165583196 166428406 167858023 189371948 172222596 172639243