|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3244423
Manufacturer Part #:

3244423

Manufacturer:

Description:
DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In
Mouser Online Catalog Page 1,837, Mouser Online Catalog
PDF Page 1,837, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Number of Positions: 4 Position
Color: Gray
Current Rating: 13.5 A
Voltage Rating: 250 V
Wire Gauge Range: 26-14
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 74.4 mm
Series: PTIO
Factory Pack Quantity: 50
Type: Sensor/Actuator
Width: 3.5 mm
Wire Gauge Max: 14
Wire Gauge Min: 26
Part # Aliases: PTIO_1,5/S/3-LED_24_RD PTIO15S3LED24RD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.56
10:
$8.33
25:
$8.12
50:
$7.79
100:
$7.16
250:
$6.62
500:
$6.31
$5.61

To add to a project, please Log In.


This product is also available in:
113142290 143080215 165583196 167858023 166428406 189371948 172222596 172639243