|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3244410
Manufacturer Part #:

3244410

Manufacturer:

Description:
DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In
Mouser Online Catalog Page 1,837, Mouser Online Catalog
PDF Page 1,837, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Sensor/Actuator
Number of Positions: 4 Position
Current Rating: 13.5 A
Voltage Rating: 250 V
Wire Gauge Range: 26 AWG - 14 AWG
Connection Method: Push-In
Series: PTIO
Packaging: Bulk
Brand: Phoenix Contact
Color: Gray
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 74.4 mm
Factory Pack Quantity: 50
Width: 3.5 mm
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: PTIO_1,5/S/3 PTIO15S3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP-320-24 Switching Power Supplies 280
RS-15-24 Switching Power Supplies 197
G7J-4A-B-W1-DC24 General Purpose Relays 41
3213138 Terminal Block Tools & Accessories 57
3244559 DIN Rail Terminal Blocks 225
3213056 Terminal Block Tools & Accessories 42
3213125 Terminal Block Tools & Accessories 29
3244575 Terminal Block Tools & Accessories 190
FAN80AC115 Racks & Rack Cabinet Accessories 2
Real Time Availability
Stock:
110 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.88
10:
$3.77
25:
$3.68
50:
$3.53
100:
$3.24
250:
$3.00
500:
$2.85
$2.54

To add to a project, please Log In.

113142290 143080215 165583196 172222596 167858023 166428406 172639243 189371948