|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3240284
Manufacturer Part #:

3240284

Manufacturer:

Description:
Wire Ducting UNVIERSAL WIRE CLIP
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Wire Ducting
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire Retainer
Material: Polyvinyl Chloride (PVC)
Color: Black
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: CD_WR CDWR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.592
20:
$0.564
50:
$0.544
100:
$0.528
500:
$0.486
$0.461
$0.44

To add to a project, please Log In.

157845746 145148052 179804822