|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3213742
Manufacturer Part #:

3213742

Manufacturer:

Description:
DIN Rail Terminal Blocks PT 1,5/S-3PV
Mouser Online Catalog Page 1,835, Mouser Online Catalog
PDF Page 1,835, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Modular Terminal Block
Number of Positions: 6 Position
Current Rating: 15 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 14 AWG
Connection Method: Push-In
Series: PT
Color: Gray
Flammability Rating: UL 94 V-0
Height: 53.2 mm, 60.7 mm
Length: 97.2 mm
Mounting Type: NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Tradename: CLIPLINE PT
Width: 3.5 mm
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: PT_1,5/S-3PV PT15S3PV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,788
1812L050/30PR Resettable Fuses - PPTC 7,115
1N5819HW-7-F Schottky Diodes & Rectifiers 121,572
CSTCE16M0V53-R0 Resonators 34,883
1812L010DR Resettable Fuses - PPTC 152
TLCR107M006RTA Tantalum Capacitors - Solid SMD 1,213
MAX31855JASA+ Sensor Interface 436
PVG612ASPBF Solid State Relays - PCB Mount 924
UWT1E471MNL1GS Aluminum Electrolytic Capacitors - SMD 7,533
65600001009 Fuse Holder 3,764
Real Time Availability
Stock:
199 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.06
10:
$8.81
25:
$8.59
50:
$8.24
100:
$7.58
250:
$7.00
500:
$6.67
$5.94

To add to a project, please Log In.

178200232 101382434 143080215 165583196 166428406 172639243 167858023 172222596 1893719485-0312-5false