|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3211907
Manufacturer Part #:

3211907

Manufacturer:

Description:
DIN Rail Terminal Blocks PT 4-HESILA 250 (5X20)
Mouser Online Catalog Page 1,841, Mouser Online Catalog
PDF Page 1,841, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Fuse Modular
Number of Positions: 2 Position
Current Rating: 6.3 A
Voltage Rating: 250 V
Wire Gauge Range: 24-10
Series: PT
Packaging: Bulk
Color: Black
Height: 62.5 mm, 70 mm
Length: 56 mm
Mounting Type: NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Tradename: CLIPLINE PT
Width: 6.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 24
Part # Aliases: PT_4-HESILA_250_(5X20) PT4HESILA2505X20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,451
3030213 Terminal Block Tools & Accessories 1,047
3209510 DIN Rail Terminal Blocks 4,690
3210156 DIN Rail Terminal Blocks 237
1206560 Terminal Block Tools & Accessories 1,344
3211003 Terminal Block Tools & Accessories 271
3030420 Terminal Block Tools & Accessories 488
3211650 DIN Rail Terminal Blocks 32
3211903 DIN Rail Terminal Blocks 123
3211634 Terminal Block Tools & Accessories 138
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.50
10:
$16.05
25:
$15.64
50:
$15.00
100:
$13.80
250:
$12.74
500:
$12.15
$10.81

To add to a project, please Log In.

115244923 101382434 143080215 165583196 166428406 167858023 189371948 172639243 1722225965-0312-5false