Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3211903
Manufacturer Part #:

3211903

Manufacturer:

Description: DIN Rail Terminal Blocks PT 4-HESILED 24 (5X20)
Silverlight Page 1,809, Mouser Enhanced Catalog
PDF Page 1,809, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Fuse Modular
Number of Positions / Contacts: 2
Wire Gauge Range: 24-10
Current Rating: 6.3 A
Voltage Rating: 24 V
Mounting Style: DIN Rail
Termination Style: Push-In
Color: Black
Height: 62.5 mm, 70 mm
Length: 56 mm
Mounting Type: NS 35/7.5, NS 35/15
Product: DIN Rail Terminal Blocks
Series: PT
Factory Pack Quantity: 50
Width: 6.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.93
  10: $14.52
  50: $13.58
  100: $11.54
  500: $11.00
  1,000: $10.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
ADS1247IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $12.02
3030271
Terminal Block Tools & Accessories FBS 10-6 BRIDGE
Phoenix Contact
1: $4.35
1051003
Terminal Block Tools & Accessories 6.2mm BLANK STR ...
Phoenix Contact
1: $1.10
7010.3440
Fuses D1 2A F
Schurter
1: $2.32
2938743
DIN Rail Power Supplies 100-240AC +/-15DC 1A
Phoenix Contact
1: $135.51
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.53
SDN5-24-100P
DIN Rail Power Supplies 120W 24-28VDC 5A
Sola/Hevi-Duty
1: $246.06
211870-2
Standard Circular Connector SLG CAP PLASTIC 13
TE Connectivity
1: $5.27
380942
Clamp Multimeters & Accessories 30A Mini Clamp
Extech
1: $389.99
206705-1
Standard Circular Connector RECEPTACLE 9 PIN shell ...
TE Connectivity / AMP
1: $3.55
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
T9AS5D12-12
General Purpose Relays SPDT PC MOUNT 12VDC
TE Connectivity / P&B
1: $2.98
GMC-2-R
Fuses 250VAC 2.0A
Cooper Bussmann
1: $2.85
3030420
Terminal Block Tools & Accessories D-ST 4
Phoenix Contact
1: $0.81
0916613
Circuit Breakers UT 6-TMC M 16A
Phoenix Contact
1: $14.07
3209549
DIN Rail Terminal Blocks PT 2.5-TWIN
Phoenix Contact
1: $1.79
3208544
DIN Rail Terminal Blocks PTTB 1,5/S-L/N
Phoenix Contact
1: $3.41


115244923 101382434 1664284065-0312-5false