Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3211113
Manufacturer Part #:

3211113

Manufacturer:

Description: DIN Rail Terminal Blocks UK 27-J HESI 600V/60A/14-1AWG
Silverlight Page 1,810, Mouser Enhanced Catalog
PDF Page 1,810, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Wire to Wire
Number of Positions / Contacts: 2
Wire Gauge Range: 14-1
Voltage Rating: 600 V
Mounting Style: DIN Rail
Termination Style: Screw
Color: Black
Flammability Rating: UL 94 V-0
Length: 118 mm
Mounting Angle: Straight
Product: DIN Rail Terminal Blocks
Factory Pack Quantity: 6
Width: 40 mm
Wire Gauge Max: 1
Wire Gauge Min: 14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.05
  10: $42.25
  25: $40.28
  50: $38.85
  100: $37.69
  250: $37.02
  500: Quote
 
 

To add to a project, please Log In.


000000001