|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3210499
Manufacturer Part #:

3210499

Manufacturer:

Description:
DIN Rail Terminal Blocks PT 2,5-3L
Mouser Online Catalog Page 1,836, Mouser Online Catalog
PDF Page 1,836, PDF Catalog Page
3210499 Datasheet 3210499 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 6 Position
Current Rating: 20 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 12 AWG
Connection Method: Push-In
Series: PT
Packaging: Bulk
Color: Gray
Factory Pack Quantity: 50
Tradename: CLIPLINE PT
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: PT_2,5-3L PT253L
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,403
3030213 Terminal Block Tools & Accessories 1,047
3030190 Terminal Block Tools & Accessories 750
3209578 DIN Rail Terminal Blocks 1,715
3030514 Terminal Block Tools & Accessories 1,179
1318111-1 Headers & Wire Housings 10,968
3036385 DIN Rail Terminal Blocks 40
3022218 Terminal Block Tools & Accessories 2,758
1206560 Terminal Block Tools & Accessories 1,344
3211647 Terminal Block Tools & Accessories 214
Real Time Availability
Stock:
458 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.42
10:
$6.24
25:
$6.08
50:
$5.84
100:
$5.37
250:
$4.96
500:
$4.73
$4.21

To add to a project, please Log In.

101382434 109250637 166428406 172639243 172222596 189371948 143080215 165583196 1678580235-0312-5false