|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3209594
Manufacturer Part #:

3209594

Manufacturer:

Description:
DIN Rail Terminal Blocks PT 2.5-QUATT RO-PE
Mouser Online Catalog Page 1,836, Mouser Online Catalog
PDF Page 1,836, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Ground Modular Terminal Block
Number of Positions: 4 Position
Pitch: -
Current Rating: -
Voltage Rating: -
Wire Gauge Range: 26-12
Connection Method: Push-In
Series: PT
Packaging: Bulk
Color: Green / Yellow
Flammability Rating: UL 94 V-0
Height: 36.8 mm, 44.3 mm
Length: 72.2 mm
Mounting Type: NS 35/7.5, NS 35/15
Number of Rows: 1 Row
Factory Pack Quantity: 50
Tradename: CLIPLINE PT
Width: 5.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 26
Part # Aliases: PT_2,5-QUATTRO-PE PT25QUATTROPE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3209578 DIN Rail Terminal Blocks 1,685
3030514 Terminal Block Tools & Accessories 1,174
3022276 Terminal Block Tools & Accessories 2,676
3209510 DIN Rail Terminal Blocks 4,690
3030213 Terminal Block Tools & Accessories 1,045
3030161 Terminal Block Tools & Accessories 2,745
3030174 Terminal Block Tools & Accessories 953
3030187 Terminal Block Tools & Accessories 662
3030226 Terminal Block Tools & Accessories 161
3209581 DIN Rail Terminal Blocks 791
Real Time Availability
Stock:
386 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.85
10:
$8.61
25:
$8.39
50:
$8.05
100:
$7.40
250:
$6.84
500:
$6.52
$5.80

To add to a project, please Log In.

101382434 109250637 143080215 165583196 189371948 172222596 172639243 166428406 167858023