|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3209578
Manufacturer Part #:

3209578

Manufacturer:

Description:
DIN Rail Terminal Blocks PT 2.5-QUATT RO
Mouser Online Catalog Page 1,836, Mouser Online Catalog
PDF Page 1,836, PDF Catalog Page
3209578 Datasheet 3209578 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 4 Position
Current Rating: 24 A
Voltage Rating: 800 V
Wire Gauge Range: 26 AWG - 12 AWG
Connection Method: Push-In
Series: PT
Packaging: Bulk
Color: Gray
Factory Pack Quantity: 50
Tradename: CLIPLINE PT
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: PT_2,5-QUATTRO PT25QUATTRO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,214
3030514 Terminal Block Tools & Accessories 1,174
3209510 DIN Rail Terminal Blocks 4,690
3030190 Terminal Block Tools & Accessories 746
3022276 Terminal Block Tools & Accessories 2,676
3030213 Terminal Block Tools & Accessories 1,045
3209594 DIN Rail Terminal Blocks 386
3030161 Terminal Block Tools & Accessories 2,745
3030417 Terminal Block Tools & Accessories 2,148
3209581 DIN Rail Terminal Blocks 791
Real Time Availability
Stock:
1,685 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.72
10:
$2.65
25:
$2.58
50:
$2.48
100:
$2.28
250:
$2.10
500:
$2.00
$1.78

To add to a project, please Log In.

101382434 109250637 143080215 165583196 111295997 167858023 172222596 166428406 172639243 189371948