|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3209549
Manufacturer Part #:

3209549

Manufacturer:

Description:
DIN Rail Terminal Blocks PT 2.5-TWIN
Mouser Online Catalog Page 1,836, Mouser Online Catalog
PDF Page 1,836, PDF Catalog Page
3209549 Datasheet 3209549 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 3 Position
Current Rating: 24 A
Voltage Rating: 800 V
Wire Gauge Range: 26 AWG - 12 AWG
Connection Method: Push-In
Series: PT
Packaging: Bulk
Color: Gray
Factory Pack Quantity: 50
Tradename: CLIPLINE PT
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: PT_2,5-TWIN PT25TWIN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,451
3209510 DIN Rail Terminal Blocks 4,690
3209578 DIN Rail Terminal Blocks 1,739
3022276 Terminal Block Tools & Accessories 2,818
3030514 Terminal Block Tools & Accessories 1,179
82913600A Standard Circular Contacts 220
3030161 Terminal Block Tools & Accessories 2,879
3030488 Terminal Block Tools & Accessories 232
3209552 DIN Rail Terminal Blocks 174
3209565 DIN Rail Terminal Blocks 6
Real Time Availability
Stock:
879 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.92
10:
$1.87
25:
$1.82
50:
$1.75
100:
$1.61
250:
$1.48
500:
$1.41
$1.26

To add to a project, please Log In.

101382434 109250637 143080215 165583196 172639243 111295997 172222596 166428406 167858023 189371948