|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3209510
Manufacturer Part #:

3209510

Manufacturer:

Description:
DIN Rail Terminal Blocks PT 2.5
Mouser Online Catalog Page 1,836, Mouser Online Catalog
PDF Page 1,836, PDF Catalog Page
3209510 Datasheet 3209510 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 1 Position
Current Rating: 24 A
Voltage Rating: 800 V
Wire Gauge Range: 26 AWG - 12 AWG
Connection Method: Push-In
Series: PT
Packaging: Bulk
Color: Gray
Factory Pack Quantity: 50
Tradename: CLIPLINE PT
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: PT_2,5 PT25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,247
3209578 DIN Rail Terminal Blocks 1,715
3030213 Terminal Block Tools & Accessories 1,045
3030514 Terminal Block Tools & Accessories 1,174
3022276 Terminal Block Tools & Accessories 2,694
3030417 Terminal Block Tools & Accessories 2,148
3030161 Terminal Block Tools & Accessories 2,764
3030187 Terminal Block Tools & Accessories 662
3209536 DIN Rail Terminal Blocks 491
3209248 Terminal Block Tools & Accessories 153
Real Time Availability
Stock:
4,690 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.67
10:
$1.62
25:
$1.58
50:
$1.52
100:
$1.39
250:
$1.29
500:
$1.23
$1.09

To add to a project, please Log In.

101382434 109250637 143080215 165583196 172639243 166428406 189371948 167858023 111295997 172222596