|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3208197
Manufacturer Part #:

3208197

Manufacturer:

Description:
DIN Rail Terminal Blocks PT 1,5/S-QUATTRO
Mouser Online Catalog Page 1,834, Mouser Online Catalog
PDF Page 1,834, PDF Catalog Page
3208197 Datasheet 3208197 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Modular Terminal Block
Number of Positions: 4 Position
Current Rating: 17.5 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 14 AWG
Connection Method: Push-In
Series: PT
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 32 mm, 39.5 mm
Length: 63.2 mm
Mounting Type: NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Tradename: CLIPLINE PT
Width: 3.5 mm
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: PT_1,5/S-QUATTRO PT15SQUATTRO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3022276 Terminal Block Tools & Accessories 2,708
1201442 Terminal Block Tools & Accessories 2,086
3213014 Terminal Block Tools & Accessories 204
3213056 Terminal Block Tools & Accessories 42
3213027 Terminal Block Tools & Accessories 236
3208142 Terminal Block Tools & Accessories 180
3208582 DIN Rail Terminal Blocks 73
3208375 Terminal Block Tools & Accessories 358
3208333 DIN Rail Terminal Blocks 20
Real Time Availability
Stock:
485 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.06
10:
$2.01
25:
$1.96
50:
$1.88
100:
$1.73
250:
$1.59
500:
$1.52
$1.35

To add to a project, please Log In.

178200232 101382434 143080215 165583196 167858023 172222596 172639243 166428406 1893719485-0312-5false