|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3203024
Manufacturer Part #:

3203024

Manufacturer:

Description:
Terminals AI 0 25- 6 YE .25MM YEL 24AWG
Mouser Online Catalog Page 1,807, Mouser Online Catalog
PDF Page 1,807, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Ferrules
Type: One Wire
Gender: Female
Insulation: Insulated
Color: Yellow
Series: 320
Insulation Material: Plastic
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: AI__0,25-_6_YE AI0256YE
Unit Weight: 0.001799 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200014 Terminals 14,402
3203053 Terminals 10,360
3200030 Terminals 23,044
3200519 Terminals 22,505
3200043 Terminals 10,356
3200522 Terminals 10,799
3200548 Terminals 5,410
FSD75-8-D Terminals 3,030
3201314 Terminals 6,894
3200535 Terminals 3,046
Real Time Availability
Stock:
8,193 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
10:
$0.314
50:
$0.306
100:
$0.263
500:
$0.243
$0.227
$0.213
$0.182

To add to a project, please Log In.

143080215 172639243 167858023