Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3200535
Manufacturer Part #:

3200535

Manufacturer:

Description: Terminals 4mm GY 12AWG
Mouser Online Catalog Page 1,868, Mouser Online Catalog
PDF Page 1,868, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Ferrules
Series: 320
Wire Gauge: 12
Insulation: Insulated
Color: Gray
Gender: Female
Contact Plating: E-Copper
Insulation Material: Plastic
Length: 17 mm
Factory Pack Quantity: 100
Part # Aliases: AI__4___-10_GY AI410GY
Unit Weight: 0.009524 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,174 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.34
  10: $0.325
  50: $0.317
  100: $0.273
  500: $0.252
  1,000: $0.235
  2,000: $0.221
  5,000: $0.188

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.07
1-66360-2
Pin & Socket Connectors TIN SOCKET 18-14 AWG
TE Connectivity / AMP
1: $0.53
3200014
Terminals .5mm WH 20AWG
Phoenix Contact
1: $0.20
1-66361-2
Pin & Socket Connectors TIN PIN 18-14 AWG
TE Connectivity / AMP
1: $0.46
3031270
DIN Rail Terminal Blocks STTB 2.5
Phoenix Contact
1: $3.81
3030242
Terminal Block Tools & Accessories FBS 3-6 3P PLUG ...
Phoenix Contact
1: $1.21
3030336
Terminal Block Tools & Accessories FBS 2-6 2P PLUG ...
Phoenix Contact
1: $0.61
3200823
Terminals 2 X 1.5mm BK TWIN
Phoenix Contact
1: $0.41
3200043
Terminals 1.5mm BK 16AWG
Phoenix Contact
1: $0.20
3203024
Terminals AI 0 25- 6 YE .25MM YEL 24AWG
Phoenix Contact
1: $0.33
3200519
Terminals .75mm GY 18AWG
Phoenix Contact
1: $0.20
3200522
Terminals 2.5mm BU 14AWG
Phoenix Contact
1: $0.23
3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.18
0203250
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $9.86
3203053
Terminals AI 0 34- 6 TQ
Phoenix Contact
1: $0.33
3200548
Terminals 6mm YEL 10AWG
Phoenix Contact
1: $0.50
3200030
Terminals 1mm RD 18AWG
Phoenix Contact
1: $0.20
3201136
Terminals AI 1 5 - 8 RD
Phoenix Contact
1: $0.16
3030747
Terminal Block Tools & Accessories ATP-STTB 4
Phoenix Contact
1: $1.23
2715584
DIN Rail Terminal Blocks DIKD 1,5-PV BU
Phoenix Contact
1: $17.02

143080215 172639243 167858023