|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3200506
Manufacturer Part #:

3200506

Manufacturer:

Description:
Terminals AI 0 5 -12 WH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Ferrules
Type: One Wire
Gender: Female
Insulation: Insulated
Color: White
Contact Plating: Tin
Contact Material: Copper
Series: 320
Insulation Material: Polyvinyl Chloride (PVC)
Length: 18 mm
Material: Electrolytic Copper
Mounting Angle: Straight
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: AI__0,5_-12_WH AI0512WH
Unit Weight: 0.003527 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757242 Pluggable Terminal Blocks 2,660
2900299 Industrial Relays 146
7103SYZQE Toggle Switches 1,639
CPC1117N Solid State Relays - PCB Mount 1,878
43640-0201 Headers & Wire Housings 12,865
43645-0200 Headers & Wire Housings 32,785
FMH1 D-Sub Backshells 19
1546306-2 Barrier Terminal Blocks 1,091
7313 Terminals 43,524
87439-0400 Headers & Wire Housings 9,172
Real Time Availability
Stock:
23,100 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.438
50:
$0.426
100:
$0.366
500:
$0.339
$0.316
$0.297
$0.253

To add to a project, please Log In.

143080215 167858023 172639243