|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3200043
Manufacturer Part #:

3200043

Manufacturer:

Description:
Terminals 1.5mm BK 16AWG
Mouser Online Catalog Page 1,807, Mouser Online Catalog
PDF Page 1,807, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Ferrules
Type: One Wire
Wire Gauge: 16 AWG
Gender: Female
Insulation: Insulated
Color: Black
Contact Plating: Tin
Contact Material: Copper
Series: 320
Insulation Material: Plastic
Length: 14 mm
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: AI__1,5_-_8_BK AI158BK
Unit Weight: 0.004198 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200014 Terminals 78,771
3200030 Terminals 22,849
3200522 Terminals 10,313
3200519 Terminals 21,405
3203053 Terminals 9,806
3200823 Terminals 6,666
3200548 Terminals 5,225
3200535 Terminals 3,046
3203024 Terminals 7,491
3200933 Terminals 1,574
Real Time Availability
Stock:
9,896 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
10:
$0.187
50:
$0.182
100:
$0.157
500:
$0.145
$0.138
$0.13
$0.11

To add to a project, please Log In.

143080215 167858023 172639243