Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3100305
Manufacturer Part #:

3100305

Manufacturer:

Description:
DIN Rail Terminal Blocks 4.2mm MINI BLOCK MT 1.5 GRAY 4.2mm
Mouser Online Catalog Page 1,908, Mouser Online Catalog
PDF Page 1,908, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Gray
Number of Positions: 2
Current Rating: 17.5 A
Voltage Rating: 400 V
Wire Gauge Range: 26-16
Connection Method: Screw
Flammability Rating: UL 94 V-0
Length: 22 mm
Factory Pack Quantity: 50
Type: Wire to Wire
Width: 4.2 mm
Wire Gauge Max: 16
Wire Gauge Min: 26
Part # Aliases: MT_1,5 MT15
Unit Weight: 0.081694 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,241 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.69
  10: $2.62
  25: $2.55
  50: $2.45
  100: $2.25
  250: $2.08
  500: $1.98
  1,000: $1.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RJF21BSCC
Modular Connectors / Ethernet Connectors Female RJ ...
Amphenol Pcd
1: $43.51
31-4803
RF Adapters - In Series BULKHEAD JCK TO JCK ADAPTE ...
Amphenol RF
1: $18.77
MS3116F8-2S
Circular MIL Spec Connector 2P #20 SKT CONTACTS
Amphenol Industrial
1: $24.17
1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Phoenix Contact
1: $2.88
3001624
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $7.90
RJF6B
Modular Connectors / Ethernet Connectors Plug w/Pl ...
Amphenol Pcd
1: $34.31
70-781D5-1A
Relay Sockets & Hardware DIN/PM Socket 5-Pin, Scre ...
Magnecraft / Schneider Electric
1: $4.34
MS3112E8-2P
Circular MIL Spec Connector 2P #20 PIN CONTACTS
Amphenol Industrial
1: $10.31
3001679
DIN Rail Terminal Blocks MT 1 5-QUATTRO
Phoenix Contact
1: $5.13
1401637
Terminal Block Tools & Accessories E/MBK END BRACK ...
Phoenix Contact
1: $1.28
CMS442-RTP
LED Lenses Red Water Tight Twist Fit
VCC
1: $1.93
PE0SXD000
AC Power Entry Modules NO FILTER/DUAL FUSE HORIZON ...
TE Connectivity / Corcom
1: $19.62
3003363
DIN Rail Terminal Blocks MT 1 5 BU
Phoenix Contact
1: $2.69
3100321
Terminal Block Tools & Accessories END COVER
Phoenix Contact
1: $0.78
1421659
Terminal Block Tools & Accessories END BRACKET FOR ...
Phoenix Contact
1: $1.28
3100318
DIN Rail Terminal Blocks 4.2mm MINI GRD BLOCK
Phoenix Contact
1: $8.42
SSL-LX5093XRC-TR
Standard LEDs - Through Hole Red 1200mcd 5mm Water ...
Lumex
1: $0.20
5602099
Mounting Hardware NS15 PERF 1 METER
Phoenix Contact
1: $9.64
3002982
Terminal Block Tools & Accessories D-MT 1 5-QUATTR ...
Phoenix Contact
1: $1.40
1401682
Mounting Hardware 2 meter DIN Rail priced per mete ...
Phoenix Contact
2: $7.92


This product is also available in:
143080215 165583196 172639243 166428406 189371948 167858023 172222596